

C1005X5R0J335K050BC | |
|---|---|
DigiKey Part Number | 445-5946-2-ND - Tape & Reel (TR) 445-5946-1-ND - Cut Tape (CT) 445-5946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J335K050BC |
Description | CAP CER 3.3UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J335K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09642 € | 48,21 € |
| 1.000 | 0,08850 € | 88,50 € |
| 2.500 | 0,08014 € | 200,35 € |
| 5.000 | 0,07511 € | 375,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06894 € | 689,40 € |
| 20.000 | 0,06562 € | 1.312,40 € |
| 30.000 | 0,06396 € | 1.918,80 € |
| 50.000 | 0,06212 € | 3.106,00 € |
| 70.000 | 0,06105 € | 4.273,50 € |
| 100.000 | 0,06001 € | 6.001,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

