
C1005NP02A471J050BA | |
|---|---|
DigiKey Part Number | 445-C1005NP02A471J050BATR-ND - Tape & Reel (TR) 445-C1005NP02A471J050BACT-ND - Cut Tape (CT) 445-C1005NP02A471J050BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP02A471J050BA |
Description | CAP CER 470PF 100V NP0 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP02A471J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02920 € | 14,60 € |
| 1.000 | 0,02610 € | 26,10 € |
| 2.500 | 0,02286 € | 57,15 € |
| 5.000 | 0,02091 € | 104,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01875 € | 187,50 € |
| 20.000 | 0,01747 € | 349,40 € |
| 30.000 | 0,01683 € | 504,90 € |
| 50.000 | 0,01612 € | 806,00 € |
| 70.000 | 0,01570 € | 1.099,00 € |
| 100.000 | 0,01530 € | 1.530,00 € |
| 120.000 | 0,01511 € | 1.813,20 € |
| 240.000 | 0,01447 € | 3.472,80 € |
| 250.000 | 0,01444 € | 3.610,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


