

C1005NP01H010C050BA | |
|---|---|
DigiKey Part Number | 445-13774-2-ND - Tape & Reel (TR) 445-13774-1-ND - Cut Tape (CT) 445-13774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H010C050BA |
Description | CAP CER 1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H010C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02670 € | 2,67 € |
| 500 | 0,01954 € | 9,77 € |
| 1.000 | 0,01733 € | 17,33 € |
| 2.500 | 0,01502 € | 37,55 € |
| 5.000 | 0,01363 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01202 € | 120,20 € |
| 20.000 | 0,01178 € | 235,60 € |
| 30.000 | 0,01130 € | 339,00 € |
| 50.000 | 0,01077 € | 538,50 € |
| 70.000 | 0,01066 € | 746,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

