
C1005C0G2A821J050BC | |
|---|---|
DigiKey Part Number | 445-172651-2-ND - Tape & Reel (TR) 445-172651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A821J050BC |
Description | CAP CER 820PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A821J050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04810 € | 4,81 € |
| 500 | 0,03624 € | 18,12 € |
| 1.000 | 0,03260 € | 32,60 € |
| 2.500 | 0,02876 € | 71,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02323 € | 232,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

