
C1005C0G2A561J050BC | |
|---|---|
DigiKey Part Number | 445-172647-2-ND - Tape & Reel (TR) 445-172647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A561J050BC |
Description | CAP CER 560PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A561J050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,04950 € | 4,95 € |
| 1.000 | 0,03522 € | 35,22 € |
| 2.500 | 0,03128 € | 78,20 € |
| 5.000 | 0,02878 € | 143,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02323 € | 232,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

