

C1005C0G1H681G050BA | |
|---|---|
DigiKey Part Number | 445-7022-2-ND - Tape & Reel (TR) 445-7022-1-ND - Cut Tape (CT) 445-7022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H681G050BA |
Description | CAP CER 680PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H681G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22060 € | 22,06 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,16677 € | 166,77 € |
| 2.500 | 0,15335 € | 383,37 € |
| 5.000 | 0,14527 € | 726,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13466 € | 1.346,60 € |
| 20.000 | 0,12934 € | 2.586,80 € |
| 30.000 | 0,12667 € | 3.800,10 € |
| 50.000 | 0,12372 € | 6.186,00 € |
| 70.000 | 0,12199 € | 8.539,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

