

C1005C0G1H681F050BA | |
|---|---|
DigiKey Part Number | 445-7021-2-ND - Tape & Reel (TR) 445-7021-1-ND - Cut Tape (CT) 445-7021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H681F050BA |
Description | CAP CER 680PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H681F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,26948 € | 134,74 € |
| 1.000 | 0,25228 € | 252,28 € |
| 2.500 | 0,23413 € | 585,33 € |
| 5.000 | 0,22318 € | 1.115,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20806 € | 2.080,60 € |
| 20.000 | 0,20085 € | 4.017,00 € |
| 30.000 | 0,19724 € | 5.917,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

