Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade


C1005C0G1H561J050BA | |
|---|---|
DigiKey Part Number | 445-7326-2-ND - Tape & Reel (TR) 445-7326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H561J050BA |
Description | CAP CER 560PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H561J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |




