C1005C0G1H180J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 957.010
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 596.438
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.093.876
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 741.467
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 120.145
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 45.566
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 19.878
Unit Price: 0,71000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 67.892
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 84.584
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33.440
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.000
Unit Price: 0,46000 €
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H180J050BA

DigiKey Part Number
445-1238-2-ND - Tape & Reel (TR)
445-1238-1-ND - Cut Tape (CT)
445-1238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H180J050BA
Description
CAP CER 18PF 50V C0G 0402
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H180J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types