C1005C0G1H101J/50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 54.484
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 97.090
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 132.680
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 425.497
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 167.949
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 110.174
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 283.148
Unit Price: 1,19000 €
Datasheet

Upgrade


KEMET
In Stock: 14.398
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
In Stock: 21.615
Unit Price: 0,71000 €
Datasheet

Upgrade


KEMET
In Stock: 84.918
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 53.141
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 399.985
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 41.821
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.599.803
Unit Price: 0,09000 €
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H101J/50

DigiKey Part Number
C1005C0G1H101J/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H101J/50
Description
CAP CER 100PF 50V C0G 0402
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101J/50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types