

C1005C0G1H040B050BA | |
|---|---|
DigiKey Part Number | 445-4876-2-ND - Tape & Reel (TR) 445-4876-1-ND - Cut Tape (CT) 445-4876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H040B050BA |
Description | CAP CER 4PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H040B050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01750 € | 1,75 € |
| 500 | 0,01250 € | 6,25 € |
| 1.000 | 0,01097 € | 10,97 € |
| 2.500 | 0,00938 € | 23,45 € |
| 5.000 | 0,00843 € | 42,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00779 € | 77,90 € |
| 20.000 | 0,00714 € | 142,80 € |
| 30.000 | 0,00681 € | 204,30 € |
| 50.000 | 0,00644 € | 322,00 € |
| 70.000 | 0,00623 € | 436,10 € |
| 100.000 | 0,00602 € | 602,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

