

C1005C0G1H030C050BA | |
|---|---|
DigiKey Part Number | 445-4870-2-ND - Tape & Reel (TR) 445-4870-1-ND - Cut Tape (CT) 445-4870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H030C050BA |
Description | CAP CER 3PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H030C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01512 € | 7,56 € |
| 1.000 | 0,01331 € | 13,31 € |
| 2.500 | 0,01143 € | 28,57 € |
| 5.000 | 0,01030 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00911 € | 91,10 € |
| 20.000 | 0,00836 € | 167,20 € |
| 30.000 | 0,00799 € | 239,70 € |
| 50.000 | 0,00758 € | 379,00 € |
| 70.000 | 0,00734 € | 513,80 € |
| 100.000 | 0,00711 € | 711,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

