

C0603X7S1A223M030BC | |
|---|---|
DigiKey Part Number | 445-13741-2-ND - Tape & Reel (TR) 445-13741-1-ND - Cut Tape (CT) 445-13741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S1A223M030BC |
Description | CAP CER 0.022UF 10V X7S 0201 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S1A223M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02450 € | 12,25 € |
| 1.000 | 0,02182 € | 21,82 € |
| 2.500 | 0,01902 € | 47,55 € |
| 5.000 | 0,01732 € | 86,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01480 € | 222,00 € |
| 30.000 | 0,01381 € | 414,30 € |
| 45.000 | 0,01332 € | 599,40 € |
| 75.000 | 0,01277 € | 957,75 € |
| 105.000 | 0,01245 € | 1.307,25 € |
| 150.000 | 0,01214 € | 1.821,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

