

C0603X6S0J104K030BC | |
|---|---|
DigiKey Part Number | 445-8000-2-ND - Tape & Reel (TR) 445-8000-1-ND - Cut Tape (CT) 445-8000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J104K030BC |
Description | CAP CER 0.1UF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J104K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S1C104K030BC | TDK | 1.601.120 | 445-15903-1-ND | 0,08000 € | Upgrade |
| C0603X7S1A104K030BC | TDK | 384.271 | 445-9051-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01492 € | 7,46 € |
| 1.000 | 0,01315 € | 13,15 € |
| 2.500 | 0,01129 € | 28,22 € |
| 5.000 | 0,01017 € | 50,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00855 € | 128,25 € |
| 30.000 | 0,00789 € | 236,70 € |
| 45.000 | 0,00757 € | 340,65 € |
| 75.000 | 0,00720 € | 540,00 € |
| 105.000 | 0,00699 € | 733,95 € |
| 150.000 | 0,00679 € | 1.018,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

