

C0603X5R1A224K030BB | |
|---|---|
DigiKey Part Number | 445-7320-2-ND - Tape & Reel (TR) 445-7320-1-ND - Cut Tape (CT) 445-7320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A224K030BB |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A224K030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03006 € | 30,06 € |
| 2.500 | 0,02643 € | 66,08 € |
| 5.000 | 0,02425 € | 121,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02094 € | 314,10 € |
| 30.000 | 0,01966 € | 589,80 € |
| 45.000 | 0,01902 € | 855,90 € |
| 75.000 | 0,01831 € | 1.373,25 € |
| 105.000 | 0,01789 € | 1.878,45 € |
| 150.000 | 0,01749 € | 2.623,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

