

C0603X5R1A104K030BC | |
|---|---|
DigiKey Part Number | 445-7318-2-ND - Tape & Reel (TR) 445-7318-1-ND - Cut Tape (CT) 445-7318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A104K030BC |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A104K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01670 € | 1,67 € |
| 500 | 0,01194 € | 5,97 € |
| 1.000 | 0,01047 € | 10,47 € |
| 2.500 | 0,00893 € | 22,33 € |
| 5.000 | 0,00800 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00667 € | 100,05 € |
| 30.000 | 0,00613 € | 183,90 € |
| 45.000 | 0,00586 € | 263,70 € |
| 75.000 | 0,00556 € | 417,00 € |
| 105.000 | 0,00538 € | 564,90 € |
| 150.000 | 0,00521 € | 781,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

