

C0603X5R1A103K030BA | |
|---|---|
DigiKey Part Number | 445-1793-2-ND - Tape & Reel (TR) 445-1793-1-ND - Cut Tape (CT) 445-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A103K030BA |
Description | CAP CER 10000PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A103K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02030 € | 10,15 € |
| 1.000 | 0,01800 € | 18,00 € |
| 2.500 | 0,01559 € | 38,98 € |
| 5.000 | 0,01414 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01200 € | 180,00 € |
| 30.000 | 0,01116 € | 334,80 € |
| 45.000 | 0,01073 € | 482,85 € |
| 75.000 | 0,01026 € | 769,50 € |
| 105.000 | 0,00999 € | 1.048,95 € |
| 150.000 | 0,00972 € | 1.458,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

