

C0603C0G1H050C030BA | |
|---|---|
DigiKey Part Number | 445-1764-2-ND - Tape & Reel (TR) 445-1764-1-ND - Cut Tape (CT) 445-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H050C030BA |
Description | CAP CER 5PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H050C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01840 € | 1,84 € |
| 500 | 0,01322 € | 6,61 € |
| 1.000 | 0,01163 € | 11,63 € |
| 2.500 | 0,00995 € | 24,88 € |
| 5.000 | 0,00895 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00649 € | 97,35 € |
| 30.000 | 0,00643 € | 192,90 € |
| 45.000 | 0,00639 € | 287,55 € |
| 75.000 | 0,00635 € | 476,25 € |
| 105.000 | 0,00633 € | 664,65 € |
| 150.000 | 0,00621 € | 931,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

