

C0402X5R1C331K020BC | |
|---|---|
DigiKey Part Number | 445-5493-2-ND - Tape & Reel (TR) 445-5493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R1C331K020BC |
Description | CAP CER 330PF 16V X5R 01005 |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R1C331K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08240 € | 8,24 € |
| 1.000 | 0,05067 € | 50,67 € |
| 2.500 | 0,04303 € | 107,58 € |
| 5.000 | 0,03852 € | 192,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03260 € | 652,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

