

C0402X5R0J223M020BC | |
|---|---|
DigiKey Part Number | 445-13499-2-ND - Tape & Reel (TR) 445-13499-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0J223M020BC |
Description | CAP CER 0.022UF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0J223M020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,08670 € | 8,67 € |
| 1.000 | 0,06293 € | 62,93 € |
| 2.500 | 0,05538 € | 138,45 € |
| 5.000 | 0,05029 € | 251,45 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

