

C0402C0G1C220J020BC | |
|---|---|
DigiKey Part Number | 445-7169-2-ND - Tape & Reel (TR) 445-7169-1-ND - Cut Tape (CT) 445-7169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C220J020BC |
Description | CAP CER 22PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C220J020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03936 € | 19,68 € |
| 1.000 | 0,03545 € | 35,45 € |
| 2.500 | 0,03131 € | 78,27 € |
| 5.000 | 0,02883 € | 144,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02433 € | 486,60 € |
| 40.000 | 0,02298 € | 919,20 € |
| 60.000 | 0,02231 € | 1.338,60 € |
| 100.000 | 0,02157 € | 2.157,00 € |
| 140.000 | 0,02113 € | 2.958,20 € |
| 200.000 | 0,02071 € | 4.142,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

