
B88269X2280C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2280C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2280C011 |
Description | HVC300A-24E / 300A 24V DUAL COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2280C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,91000 € | 162,91 € |
| 10 | 145,05200 € | 1.450,52 € |
| 25 | 138,49320 € | 3.462,33 € |
| 50 | 133,72620 € | 6.686,31 € |
| Unit Price without VAT: | 162,91000 € |
|---|---|
| Unit Price with VAT: | 190,60470 € |


