Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X7960B502 | |
|---|---|
DigiKey Part Number | 495-5885-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7960B502 |
Description | GDT 420V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7960B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,09600 € | 10,48 € |
| 10 | 1,93500 € | 19,35 € |
| 50 | 1,60540 € | 80,27 € |
| 100 | 1,48090 € | 148,09 € |
| 250 | 1,33044 € | 332,61 € |
| 500 | 1,22630 € | 613,15 € |
| 1.000 | 1,12975 € | 1.129,75 € |
| 5.000 | 1,02885 € | 5.144,25 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |





