Gas Discharge Tube 400 V 2000A (2kA) ±25% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5211T253

DigiKey Part Number
495-B88069X5211T253TR-ND - Tape & Reel (TR)
495-B88069X5211T253CT-ND - Cut Tape (CT)
495-B88069X5211T253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X5211T253
Description
GDT 400V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X5211T253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±25%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
50,90800 €4,54 €
100,83800 €8,38 €
500,69560 €34,78 €
1000,64170 €64,17 €
2500,57676 €144,19 €
5000,53186 €265,93 €
1.0000,49024 €490,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41786 €1.044,65 €
5.0000,38770 €1.938,50 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €