
B88069X5010C102 | |
|---|---|
DigiKey Part Number | 495-2631-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5010C102 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5010C102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 1,98400 € | 9,92 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,51940 € | 75,97 € |
| 100 | 1,40160 € | 140,16 € |
| 300 | 1,23257 € | 369,77 € |
| 500 | 1,16068 € | 580,34 € |
| 1.000 | 1,06933 € | 1.069,33 € |
| 5.000 | 0,96839 € | 4.841,95 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

