
B88069X4930S102 | |
|---|---|
DigiKey Part Number | 495-1878-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4930S102 |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4930S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,50800 € | 7,54 € |
| 10 | 1,39100 € | 13,91 € |
| 50 | 1,15400 € | 57,70 € |
| 100 | 1,06460 € | 106,46 € |
| 300 | 0,93643 € | 280,93 € |
| 500 | 0,88190 € | 440,95 € |
| 1.000 | 0,81264 € | 812,64 € |
| 5.000 | 0,71570 € | 3.578,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |


