
B88069X4911T902 | |
|---|---|
DigiKey Part Number | 495-5920-2-ND - Tape & Reel (TR) 495-5920-1-ND - Cut Tape (CT) 495-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4911T902 |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4911T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,84600 € | 4,23 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,64640 € | 32,32 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,53620 € | 134,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,43838 € | 394,54 € |
| 1.800 | 0,40394 € | 727,09 € |
| 2.700 | 0,38496 € | 1.039,39 € |
| 4.500 | 0,36220 € | 1.629,90 € |
| 6.300 | 0,35779 € | 2.254,08 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |


