
B88069X4313S102 | |
|---|---|
DigiKey Part Number | 495-B88069X4313S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4313S102 |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4313S102 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-60-BLF | Bourns Inc. | 500 | 2027-60-BLF-ND | 1,56000 € | Parametric Equivalent |
| 2027-60-BT1LF | Bourns Inc. | 1.346 | 118-2027-60-BT1LFCT-ND | 1,65000 € | Parametric Equivalent |
| 2027-60-C10LF | Bourns Inc. | 507 | 2027-60-C10LF-ND | 1,54000 € | Parametric Equivalent |
| 2027-60-CLF | Bourns Inc. | 1.000 | 2027-60-CLF-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43200 € | 7,16 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,09660 € | 54,83 € |
| 100 | 1,01160 € | 101,16 € |
| 300 | 0,88970 € | 266,91 € |
| 500 | 0,83794 € | 418,97 € |
| 1.000 | 0,77214 € | 772,14 € |
| 5.000 | 0,67737 € | 3.386,85 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |

