
B88069X4293S102 | |
|---|---|
DigiKey Part Number | 495-B88069X4293S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4293S102 |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4293S102 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X4880S102 | TDK | 4.965 | 495-4277-ND | 1,87000 € | Parametric Equivalent |
| 2027-09-B | Bourns Inc. | 325 | 2027-09-B-ND | 1,37000 € | Parametric Equivalent |
| 2027-09-BLF | Bourns Inc. | 360 | 2027-09-BLF-ND | 1,56000 € | Parametric Equivalent |
| 2027-09-BT1LF | Bourns Inc. | 65 | 118-2027-09-BT1LFCT-ND | 1,65000 € | Parametric Equivalent |
| 2R090TB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R090TB-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,49400 € | 7,47 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,14380 € | 57,19 € |
| 100 | 1,05520 € | 105,52 € |
| 300 | 0,92807 € | 278,42 € |
| 500 | 0,87404 € | 437,02 € |
| 1.000 | 0,80538 € | 805,38 € |
| 5.000 | 0,70956 € | 3.547,80 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,10600 € |

