
B88069X4103T203 | |
|---|---|
DigiKey Part Number | 495-5931-2-ND - Tape & Reel (TR) 495-5931-1-ND - Cut Tape (CT) 495-5931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4103T203 |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4103T203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,80140 € | 40,07 € |
| 100 | 0,73930 € | 73,93 € |
| 250 | 0,66444 € | 166,11 € |
| 500 | 0,61266 € | 306,33 € |
| 1.000 | 0,56468 € | 564,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49419 € | 988,38 € |
| 4.000 | 0,45499 € | 1.819,96 € |
| 6.000 | 0,45300 € | 2.718,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

