
B88069X3880T502 | |
|---|---|
DigiKey Part Number | 495-5915-2-ND - Tape & Reel (TR) 495-5915-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X3880T502 |
Description | GDT 1000V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1000 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 5 | 2,03600 € | 10,18 € |
| 10 | 1,87800 € | 18,78 € |
| 50 | 1,55840 € | 77,92 € |
| 100 | 1,43760 € | 143,76 € |
| 250 | 1,29156 € | 322,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13098 € | 565,49 € |
| 1.000 | 1,04197 € | 1.041,97 € |
| 1.500 | 0,99293 € | 1.489,39 € |
| 2.500 | 0,94233 € | 2.355,82 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,87820 € |









