Gas Discharge Tube 800 V 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3790T502

DigiKey Part Number
B88069X3790T502-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X3790T502
Description
GDT 800V 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
-
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable