B88069X3770T902 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 1,12154 €
Datasheet
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3770T902

DigiKey Part Number
495-5912-2-ND - Tape & Reel (TR)
495-5912-1-ND - Cut Tape (CT)
495-5912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X3770T902
Description
GDT 350V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X3770T902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
51,79600 €8,98 €
101,65800 €16,58 €
501,37500 €68,75 €
1001,26850 €126,85 €
2501,13972 €284,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,93118 €838,06 €
1.8000,85757 €1.543,63 €
2.7000,82015 €2.214,41 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,53890 €