
B88069X1640T902 | |
|---|---|
DigiKey Part Number | 495-4268-2-ND - Tape & Reel (TR) 495-4268-1-ND - Cut Tape (CT) 495-4268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1640T902 |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,68600 € | 8,43 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,19120 € | 119,12 € |
| 250 | 1,07036 € | 267,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,87456 € | 787,10 € |
| 1.800 | 0,80546 € | 1.449,83 € |
| 2.700 | 0,76737 € | 2.071,90 € |
| 4.500 | 0,76540 € | 3.444,30 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |

