
B88069X1500S102 | |
|---|---|
DigiKey Part Number | 495-5847-ND |
Manufacturer | |
Manufacturer Product Number | B88069X1500S102 |
Description | GDT 250V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1500S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 5 | 1,90200 € | 9,51 € |
| 10 | 1,75600 € | 17,56 € |
| 50 | 1,45640 € | 72,82 € |
| 100 | 1,34360 € | 134,36 € |
| 300 | 1,18157 € | 354,47 € |
| 500 | 1,11268 € | 556,34 € |
| 1.000 | 1,02514 € | 1.025,14 € |
| 5.000 | 0,92439 € | 4.621,95 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |


