
B84111F0000B116 | |
|---|---|
DigiKey Part Number | 495-5788-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000B116 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 650µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| 10 | 18,53000 € | 185,30 € |
| 30 | 16,81800 € | 504,54 € |
| 60 | 15,81967 € | 949,18 € |
| 120 | 15,16867 € | 1.820,24 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 26,57070 € |

