
B82806D0060A120 | |
|---|---|
DigiKey Part Number | 495-76653-2-ND - Tape & Reel (TR) 495-76653-1-ND - Cut Tape (CT) 495-76653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82806D0060A120 |
Description | P300870 EFD20 POE TRANSFORMER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82806D0060A120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.866" L x 1.181" W (22.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,97800 € | 39,78 € |
| 25 | 3,81800 € | 95,45 € |
| 50 | 3,70020 € | 185,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,14563 € | 503,30 € |
| 320 | 3,04747 € | 975,19 € |
| 480 | 2,99129 € | 1.435,82 € |
| 800 | 2,92175 € | 2.337,40 € |
| 1.120 | 2,87674 € | 3.221,95 € |
| 1.600 | 2,82968 € | 4.527,49 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,15970 € |

