Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82806D0060A050

DigiKey Part Number
495-76654-2-ND - Tape & Reel (TR)
495-76654-1-ND - Cut Tape (CT)
495-76654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82806D0060A050
Description
P300869 EFD20 POE TRANSFORMER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82806D0060A050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.866" L x 1.181" W (22.00mm x 30.00mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,97800 €39,78 €
253,81800 €95,45 €
503,70020 €185,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1603,14563 €503,30 €
3203,04747 €975,19 €
4802,99129 €1.435,82 €
8002,92175 €2.337,40 €
1.1202,87674 €3.221,95 €
1.6002,82968 €4.527,49 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,15970 €