


B82805A943A250 | |
|---|---|
DigiKey Part Number | 495-7215-2-ND - Tape & Reel (TR) 495-7215-1-ND - Cut Tape (CT) 495-7215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82805A943A250 |
Description | XFMR FWD P-P DC/DC CONV 94UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82805A943A250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VAC | |
Inductance @ Frequency | 94µH @ 50kHz | |
Frequency | 250kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Footprint | 0.315" L x 0.378" W (8.00mm x 9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,49400 € | 44,94 € |
| 25 | 4,31280 € | 107,82 € |
| 50 | 4,17980 € | 208,99 € |
| 100 | 4,05020 € | 405,02 € |
| 250 | 3,88404 € | 971,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,28164 € | 2.953,48 € |
| 1.800 | 3,17801 € | 5.720,42 € |
| 2.700 | 3,11874 € | 8.420,60 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |

