
B82802A0012A315 | |
|---|---|
DigiKey Part Number | 495-4446-2-ND - Tape & Reel (TR) 495-4446-1-ND - Cut Tape (CT) 495-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82802A0012A315 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82802A0012A315 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer TDK | Inductance @ Frequency 100µH @ 100kHz |
Series | Frequency 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.650" L x 0.681" W (16.50mm x 17.30mm) |
Applications Flyback Converters | Height - Seated (Max) 0.341" (8.65mm) |
Voltage - Primary 36 ~ 60V | Footprint 0.650" L x 0.902" W (16.50mm x 22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,82200 € | 28,22 € |
| 25 | 2,70880 € | 67,72 € |
| 50 | 2,62600 € | 131,30 € |
| 100 | 2,54530 € | 254,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,17023 € | 651,07 € |
| 600 | 2,10257 € | 1.261,54 € |
| 900 | 2,06383 € | 1.857,45 € |
| 1.500 | 2,01592 € | 3.023,88 € |
| 2.100 | 1,98488 € | 4.168,25 € |
| 3.000 | 1,95243 € | 5.857,29 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |


