
B82801B0984A070 | |
|---|---|
DigiKey Part Number | 495-B82801B0984A070TR-ND - Tape & Reel (TR) 495-B82801B0984A070CT-ND - Cut Tape (CT) 495-B82801B0984A070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0984A070 |
Description | CURR SENSE XFMR 1:70 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0984A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.8mOhm Primary, 4.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.320" W (7.11mm x 8.13mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,70760 € | 42,69 € |
| 50 | 1,65560 € | 82,78 € |
| 100 | 1,60520 € | 160,52 € |
| 250 | 1,54036 € | 385,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,36798 € | 1.231,18 € |
| 1.800 | 1,32531 € | 2.385,56 € |
| 2.700 | 1,30088 € | 3.512,38 € |
| 4.500 | 1,27066 € | 5.717,97 € |
| 6.300 | 1,25109 € | 7.881,87 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |


