
B82801B0305A125 | |
|---|---|
DigiKey Part Number | 495-4049-2-ND - Tape & Reel (TR) 495-4049-1-ND - Cut Tape (CT) 495-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0305A125 |
Description | CURR SENSE XFMR 1:125 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:125 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0305A125 Models |
Category | Turns Ratio - Primary:Secondary 1:125 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 6.5Ohm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 3 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,85800 € | 18,58 € |
| 25 | 1,78520 € | 44,63 € |
| 50 | 1,73100 € | 86,55 € |
| 100 | 1,67820 € | 167,82 € |
| 250 | 1,61044 € | 402,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,36178 € | 1.225,60 € |
| 1.800 | 1,31931 € | 2.374,76 € |
| 2.700 | 1,29499 € | 3.496,47 € |
| 4.500 | 1,26490 € | 5.692,05 € |
| 6.300 | 1,24542 € | 7.846,15 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |


