
B82789C0513N001 | |
|---|---|
DigiKey Part Number | 495-B82789C0513N001TR-ND - Tape & Reel (TR) 495-B82789C0513N001CT-ND - Cut Tape (CT) 495-B82789C0513N001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0513N001 |
Description | CMC 51UH 250MA 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,25520 € | 31,38 € |
| 50 | 1,18340 € | 59,17 € |
| 100 | 1,11580 € | 111,58 € |
| 250 | 1,03232 € | 258,08 € |
| 500 | 0,97344 € | 486,72 € |
| 1.000 | 0,91799 € | 917,99 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |




