
B82733V2232B001 | |
|---|---|
DigiKey Part Number | 495-7016-ND |
Manufacturer | |
Manufacturer Product Number | B82733V2232B001 |
Description | CMC 10MH 2.3A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 188mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733V2232B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 188mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.610" W (29.00mm x 15.50mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,48960 € | 37,24 € |
| 100 | 1,33650 € | 133,65 € |
| 336 | 1,24372 € | 417,89 € |
| 672 | 1,20323 € | 808,57 € |
| 1.008 | 1,18295 € | 1.192,41 € |
| 2.688 | 1,14247 € | 3.070,96 € |
| 5.040 | 1,12182 € | 5.653,97 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |

