
B82731M2901A030 | |
|---|---|
DigiKey Part Number | 495-2768-ND |
Manufacturer | |
Manufacturer Product Number | B82731M2901A030 |
Description | CMC 15MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH 2 Line Common Mode Choke Through Hole 900mA DCR 600mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731M2901A030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 600mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.591" W (21.00mm x 15.00mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,41920 € | 35,48 € |
| 50 | 1,33800 € | 66,90 € |
| 100 | 1,26160 € | 126,16 € |
| 250 | 1,16724 € | 291,81 € |
| 800 | 1,05779 € | 846,23 € |
| 1.600 | 1,00938 € | 1.615,01 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |


