3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 8.4mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 8.4mOhm (Typ)
TDK EPCOS High Current Chokes | Digi-Key Daily

B82726S6123N020

DigiKey Part Number
495-6976-ND
Manufacturer
Manufacturer Product Number
B82726S6123N020
Description
CMC 3.3MH 12A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 8.4mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726S6123N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
8.4mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.969" L x 0.906" W (50.00mm x 23.00mm)
Height (Max)
1.929" (49.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,01000 €12,01 €
109,87400 €98,74 €
259,13560 €228,39 €
608,48283 €508,97 €
1208,00025 €960,03 €
3007,99013 €2.397,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,05170 €