
B82724J8103N040 | |
|---|---|
DigiKey Part Number | 495-B82724J8103N040-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8103N040 |
Description | CMC 500UH 10A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 9mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8103N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9mOhm (Typ) | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,88840 € | 72,21 € |
| 50 | 2,72340 € | 136,17 € |
| 240 | 2,38450 € | 572,28 € |
| 480 | 2,24879 € | 1.079,42 € |
| 720 | 2,22325 € | 1.600,74 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,44600 € |


