
B82723J2802N001 | |
|---|---|
DigiKey Part Number | 495-77076-ND |
Manufacturer | |
Manufacturer Product Number | B82723J2802N001 |
Description | CMC 450UH 8A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 11mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723J2802N001 Models |
Category | DC Resistance (DCR) (Max) 11mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 0.591" W (28.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 1.201" (30.50mm) |
Inductance @ Frequency 450 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,83840 € | 45,96 € |
| 50 | 1,73340 € | 86,67 € |
| 100 | 1,63440 € | 163,44 € |
| 320 | 1,48103 € | 473,93 € |
| 640 | 1,39669 € | 893,88 € |
| 1.280 | 1,34773 € | 1.725,09 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |


