27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82723A2102N001

DigiKey Part Number
495-4396-ND
Manufacturer
Manufacturer Product Number
B82723A2102N001
Description
CMC 27MH 1A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82723A2102N001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
750mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.102" L x 1.063" W (28.00mm x 27.00mm)
Number of Lines
2
Height (Max)
0.661" (16.80mm)
Inductance @ Frequency
27 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,95600 €19,56 €
251,80960 €45,24 €
501,70600 €85,30 €
1001,60870 €160,87 €
4001,43040 €572,16 €
8001,34899 €1.079,19 €
1.2001,32414 €1.588,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,78460 €