
B82721S0572A020 | |
|---|---|
DigiKey Part Number | 495-B82721S0572A020TR-ND - Tape & Reel (TR) 495-B82721S0572A020CT-ND - Cut Tape (CT) 495-B82721S0572A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0572A020 |
Description | CMC 590UH 5.7A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 590 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 17mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0572A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 590 µH @ 100 kHz | |
Current Rating (Max) | 5.7A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.760" L x 0.670" W (19.30mm x 17.02mm) | |
Height (Max) | 0.398" (10.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,45750 € | 291,50 € |
| 400 | 1,37443 € | 549,77 € |
| 600 | 1,32810 € | 796,86 € |
| 1.000 | 1,27198 € | 1.271,98 € |
| 1.400 | 1,26497 € | 1.770,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,83040 € | 45,76 € |
| 50 | 1,72560 € | 86,28 € |
| 100 | 1,62710 € | 162,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,88520 € | 47,13 € |
| 50 | 1,77740 € | 88,87 € |
| 100 | 1,67590 € | 167,59 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |


